Sign in to ask questions about the Exar SP6686ER-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6686ER-L technical specifications.
| Package/Case | DFN |
| Current Rating | 400mA |
| High Level Output Current | 400mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | -300mV |
| Max Supply Current | 500uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Packaging | Cut Tape |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP6686 |
| Switching Frequency-Max | 2.4MHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6686ER-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.