The Exar SP6686ER-L/TR is a surface mount LED driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a supply voltage between 2.7V and 5.5V. The device is packaged in a DFN EP package and is available in quantities of 3000 units per reel. The SP6686ER-L/TR is compliant with RoHS regulations.
Sign in to ask questions about the Exar SP6686ER-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP6686ER-L/TR technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6686ER-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.