Surface mount LED driver IC featuring a 4-segment configuration and boost topology. Operates with a supply voltage range of 2.5V to 16V, delivering up to 27V output voltage. Offers a maximum output current of 20mA per channel, with a total current rating of 500mA. Designed for operation between -40°C and 85°C, packaged in a 6-pin SOT-23 for tape and reel delivery. RoHS compliant and lead-free.
Exar SP6699EK-L/TR technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 27V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Voltage | 27V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP6699 |
| Supply Current | 2.7mA |
| Switching Frequency-Max | 1MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6699EK-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.