Simple Reset/Power-On Reset IC featuring a 4.5V to 4.75V reset threshold. This integrated circuit monitors a single voltage, providing an active-low reset signal with a 140ms timeout. It includes a watchdog timer and operates within a supply voltage range of 4.75V to 5.5V, drawing a typical 35uA operating supply current. Packaged in an 8-pin PDIP for through-hole mounting, this lead-free and RoHS-compliant component offers a maximum power dissipation of 500mW and an operating temperature range of 0°C to 70°C.
Exar SP690ACP-L technical specifications.
| Package/Case | PDIP |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.775V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.525V |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
No datasheet is available for this part.