
Automotive processor supervisor IC, surface mountable in an 8-pin SOIC N package (4.9mm L x 3.9mm W x 1.65mm H). Features a 4.65V threshold voltage with a reset threshold range of 4.5V to 4.75V. Operates from 4.75V to 5.5V supply voltage, with a maximum power dissipation of 500mW. Includes a watchdog timer and a 140ms reset timeout. RoHS compliant with a minimum operating temperature of -40°C and a maximum of 85°C.
Exar SP690AEN-L technical specifications.
| Package/Case | SOIC N |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.65V |
| Undervoltage Threshold | 4.65V |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP690AEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.