
The SP691ACN-L is a surface mount watchdog timer IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 1.09W and a maximum supply voltage of 5.5V. The IC is RoHS compliant and has a reset timeout of 140ms. It operates with a supply current of 35uA and a threshold voltage of 4.65V. The SP691ACN-L is packaged in a SOIC N package with dimensions of 9.9mm in length, 3.9mm in width, and 1.65mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.09W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 35uA |
| Power Dissipation | 1.09W |
| Radiation Hardening | No |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 4.65V |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |