
Supervisory circuit featuring active-high and active-low reset outputs, monitoring a single voltage. Offers a reset threshold voltage of 4.65V, with a range of 4.5V to 4.75V, and operates within a supply voltage of 0V to 5.5V. This surface-mount device, packaged in SOIC with dimensions of 9.9mm (L) x 3.9mm (W) x 1.65mm (H), consumes a low operating supply current of 35uA. Includes a watchdog timer and a reset timeout of 140ms, with a maximum power dissipation of 1.09W. This component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Exar SP691AEN-L technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.09W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.09W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP691AEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.