
Surface mount supervisory circuit with a 4.65V threshold voltage, monitoring a single voltage. Features active low reset with a 140ms timeout and an integrated watchdog timer. Operates within a 1.1V to 5.5V supply voltage range, with reset threshold voltages from 4.5V to 4.75V. Packaged in an 8-pin SOIC, this lead-free component offers a maximum operating temperature of 70°C.
Exar SP705CN-L/TR technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP705CN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.