
The Exar SP706EN-L is a single-chip watchdog timer IC with a supply voltage range of 1.1V to 5.5V and an operating supply current of 40uA. It is packaged in a SOIC N package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SP706EN-L features a watchdog timer function and does not have radiation hardening capabilities.
Sign in to ask questions about the Exar SP706EN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP706EN-L technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 40uA |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP706EN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
