
Surface mountable power supply management circuit featuring a single channel for monitoring one voltage. This integrated circuit offers a fixed reset threshold voltage of 4.4V, with a range between 4.25V and 4.5V. Operating within a supply voltage range of 1.1V to 5.5V, it provides an active low reset signal with a 140ms timeout and includes a watchdog timer. Packaged in a lead-free SOIC-8 (PDSO8) case measuring 4.9mm x 3.9mm x 1.65mm, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Exar SP706EN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP706EN-L/TR technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP706EN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
