
The SP706RCU-L/TR is a simple reset/power-on reset IC from Exar, designed to monitor a single voltage supply. It features a watchdog timer and active low reset output. This device operates over a temperature range of 0°C to 70°C and is packaged in a lead-free MSOP package, suitable for surface mount applications. The IC is RoHS compliant and suitable for use in a variety of power management applications.
Sign in to ask questions about the Exar SP706RCU-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP706RCU-L/TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP706RCU-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
