The Exar SP706REN-L/TR is a single watchdog timer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC N package and is suitable for surface mount applications. The device has a maximum power dissipation of 471mW and is RoHS compliant. The watchdog timer function is enabled, allowing for monitoring of system stability and automatic reset in case of failure.
Sign in to ask questions about the Exar SP706REN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP706REN-L/TR technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP706REN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.