
The Exar SP706SCN-L is a surface mount simple reset/power-on reset IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It operates within a temperature range of 0°C to 70°C. The device is packaged in a SOIC-8 package and is RoHS compliant. It features a reset timeout of 140ms and a threshold voltage of 2.93V. The IC is designed for use in applications requiring a simple reset/power-on reset function.
Sign in to ask questions about the Exar SP706SCN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP706SCN-L technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP706SCN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
