
The SP706SCN-L/TR is a single-element supervisory circuit from Exar, designed for surface mount applications. It operates within a temperature range of 0 to 70°C and can handle a maximum power dissipation of 471mW. This IC monitors a single voltage and provides an active low reset signal. It is RoHS compliant and available in a SOIC N package, packaged on a tape and reel.
Exar SP706SCN-L/TR technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
