
Automotive-grade processor supervisor IC featuring a 2.93V threshold voltage, designed for surface mount applications in an 8-pin SOIC package. This power management component monitors a single voltage, offering active-low reset with a 140ms timeout and an integrated watchdog timer. Operating from 1V to 5.5V, it provides overvoltage protection at 3.85V and undervoltage detection at 600mV, with a maximum power dissipation of 727mW. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Exar SP706SEN-L technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Overvoltage Threshold | 3.85V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 600mV |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP706SEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.