
Surface mount power supply management circuit featuring a single channel for general power monitoring. This integrated circuit provides a fixed reset threshold voltage of 2.93V, with a minimum reset threshold of 2.85V and a maximum of 3V. It operates within a supply voltage range of 1V to 5.5V and includes a watchdog timer for enhanced system reliability. The component is housed in a lead-free SOIC-8 package, suitable for operation between -40°C and 85°C, with a typical operating supply current of 25uA.
Sign in to ask questions about the Exar SP706SEN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP706SEN-L/TR technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Overvoltage Threshold | 3.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 600mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP706SEN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
