Automotive-grade supervisory circuit featuring active-low reset and a single monitored voltage. This surface-mount integrated circuit operates within a 1V to 5.5V supply voltage range, with a reset threshold voltage of 2.93V (2.85V undervoltage, 3V overvoltage). It offers a 140ms reset timeout and includes a watchdog timer, consuming a low 25uA operating supply current. Packaged in an 8-pin MSOP, this lead-free and RoHS-compliant component has a maximum power dissipation of 330mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Exar SP706SEU-L technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.