
The SP706TCU-L is a supervisory circuit from Exar, designed to monitor a single supply voltage. It operates within a temperature range of 0°C to 70°C and is packaged in the MSOP format, suitable for surface mount applications. This device is compliant with lead-free requirements and has a maximum power dissipation of 330mW. The circuit features a watchdog timer and can detect over- and undervoltage conditions, with threshold voltages of 4.5V and 4.25V, respectively.
Exar SP706TCU-L technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Overvoltage Threshold | 4.5V |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP706TCU-L to view detailed technical specifications.
No datasheet is available for this part.