
The SP707CU-L/TR is a supervisory circuit in an MSOP package, suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C and can supply voltage levels between 1.1V and 5.5V. The device has a power dissipation of 330mW and is compliant with RoHS regulations.
Exar SP707CU-L/TR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.