Exar SP708CN-L/TR technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Exar SP708CN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
