The SP708RCU-L/TR is a commercial-grade power management IC with an operating temperature range of 0 to 70°C. It has a single function and 8 terminals, with a JEDEC package code of S-PDSO-G8. The device is available in a lead-free, plastic, micro SOIC-8 package. It operates within a supply voltage range of 1 to 5.5V.
Exar SP708RCU-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9972 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.