LED DRVR 2Segment 3.3V/5V 6-Pin SOT-23 T/R
Exar SP7120BEK-L/TR technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Max Supply Current | 1.1mA |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.