Sign in to ask questions about the Exar SP7655ER-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP7655ER-L technical specifications.
| Package/Case | DFN |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 27V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Power Blox™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7655ER-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
