
Single step-down DC-DC controller and regulator featuring adjustable output voltage from 600mV to 28V, capable of delivering up to 3A output current. Operates with an input voltage range of 4.5V to 29V and achieves up to 87% efficiency. This surface mount component is housed in an 8-pin HSOIC N EP package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H). It supports a maximum switching frequency of 600kHz and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP7656EN2-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP7656EN2-L technical specifications.
| Package/Case | SO |
| Efficiency | 87% |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 28V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Power Blox™ |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7656EN2-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.