Sign in to ask questions about the Exar SP7661ER-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP7661ER-L technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 500mV |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 20.24V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20.2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Power Blox™ |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7661ER-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
