The Exar SP7686AER-L is a single-chip charge pump with a maximum switching frequency of 2.4MHz and an operating supply voltage of 5.5V. It can supply up to 500mA of current per channel. The device is packaged in a DFN package and is suitable for surface mount applications. The SP7686AER-L operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP7686AER-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP7686AER-L technical specifications.
| Package/Case | DFN |
| Frequency | 2.8MHz |
| High Level Output Current | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 500mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.4MHz |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7686AER-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.