
Linear voltage regulator IC with a fixed 5V output, capable of delivering up to 1A of output current. Features a 2V dropout voltage and a maximum input voltage of 18V, with a minimum input voltage requirement of 7.5V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a TO-220 case for through-hole mounting, this lead-free and RoHS compliant component ensures reliable power management.
Sign in to ask questions about the Exar SP7805V-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP7805V-L technical specifications.
| Accuracy | 5% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 9.52mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 4.9V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7805V-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
