
Surface mount supervisory circuit with a 2.3V threshold voltage, featuring a 140ms reset timeout and active-low, push-pull output. This integrated circuit monitors a single voltage, operating from 900mV to 6V with a low 1µA supply current. It offers a maximum power dissipation of 320mW and is RoHS compliant, suitable for applications within a -40°C to 85°C temperature range.
Exar SP809EK-L-2-3/TR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.335V |
| Min Reset Threshold Voltage | 2.265V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Exar SP809EK-L-2-3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
