The SP809EK-L-2-6/TR is a surface mount reset IC with a maximum power dissipation of 320mW and an operating supply current of 1uA. It is packaged in a SOT-23 case and is RoHS compliant. The IC has a maximum supply voltage of 6V and a minimum supply voltage of 900mV, with a threshold voltage of 2.6V. It operates over a temperature range of -40°C to 85°C.
Exar SP809EK-L-2-6/TR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.639V |
| Min Reset Threshold Voltage | 2.561V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.6V |
| Watchdog Timer | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP809EK-L-2-6/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
