The Exar SP809NEK-L-2-9/TR is a simple reset/power-on reset IC with a threshold voltage of 2.9V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. This IC is available in a SOT-23-3 package and is suitable for surface mount applications. It is RoHS compliant and has an operating supply current of 1uA.
Exar SP809NEK-L-2-9/TR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Exar SP809NEK-L-2-9/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
