Low power microprocessor supervisory circuit with a 4.65V threshold voltage, featuring active-high reset and a 140ms reset timeout. This integrated circuit monitors a single voltage, offers a watchdog timer, and operates within a supply voltage range of 1.1V to 5.5V. Packaged in a PDIP-8 through-hole mount, it has a maximum power dissipation of 727mW and an operating temperature range of 0°C to 70°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Exar SP813LCP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP813LCP-L technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP813LCP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.