
This integrated circuit is a supervisory circuit designed for power management. It features a single voltage monitoring element with a threshold voltage of 4.65V, a reset threshold range of 4.5V to 4.75V, and an undervoltage threshold of 4.5V. The device operates within a supply voltage range of 1.1V to 5.5V, with a maximum power dissipation of 727mW. It includes a watchdog timer and provides an active-high reset signal with a 140ms timeout. The component is packaged in an 8-pin PDIP for through-hole mounting and is lead-free and RoHS compliant.
Sign in to ask questions about the Exar SP813LEP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP813LEP-L technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP813LEP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
