Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SPX1117M3-L-1-5/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Output Current | 800mA |
| Min Output Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1117M3-L-1-5/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
