
Fixed positive LDO regulator offering a 3.3V output voltage with 800mA maximum output current. Features a 1.1V dropout voltage and 1% accuracy. Operates with a maximum input voltage of 20V and a minimum input voltage of 2.9V. Packaged in a SOT-223 surface-mount case, this RoHS compliant component is lead-free and suitable for operation between -40°C and 125°C.
Exar SPX1117M3-L-3-3/TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1117M3-L-3-3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
