Fixed LDO Voltage Regulator, offering a 5V nominal output voltage with 800mA maximum output current. Features a 1.1V dropout voltage and 1% accuracy. Operates with an input voltage range of 2.6V to 20V. Packaged in a SOT-223 case for surface mounting, with dimensions of 6.7mm length, 3.7mm width, and 1.7mm height. RoHS compliant and lead-free.
Exar SPX1117M3-L-5-0 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1117M3-L-5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
