Exar SPX1431M1-L technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 2.535V |
| Min Input Voltage | 2.465V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reference Type | Shunt |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1431M1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
