LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 Tube
Exar SPX1521M3-L-3-3 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | -20V |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.