Sign in to ask questions about the Exar SPX1521M3-L-3-3/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX1521M3-L-3-3/TR technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1521M3-L-3-3/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.