The Exar SPX1521M3-L-5-0 is a 5V linear voltage regulator with a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-223-3 surface mount package. The device is lead free and RoHS compliant. It has a power supply rejection ratio of 50dB and is suitable for use in a variety of applications.
Sign in to ask questions about the Exar SPX1521M3-L-5-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX1521M3-L-5-0 technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1521M3-L-5-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.