LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R
Exar SPX1521M3-L-5-0/TR technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.