Exar SPX1585AT-L-3-3 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1585AT-L-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.