
Adjustable LDO Voltage Regulator, Surface Mount, TO-263 package. Features 1.1V dropout voltage, 3A maximum output current, and an output voltage range of 1.25V to 15V. Input voltage range is 2.5V to 10V. Operates from -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Exar SPX1587AT-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX1587AT-L technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.1V |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1587AT-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.