Exar SPX1587AT-L-2-5 technical specifications.
| Package/Case | TO-263-3 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 3A |
| Output Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1587AT-L-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.