
The Exar SPX1587AT-L-3-3 is a 3.3V fixed linear voltage regulator with a dropout voltage of 1.1V. It operates over a temperature range of -40°C to 125°C and is available in a TO-263-3 package. The device is suitable for surface mount applications and is compliant with RoHS regulations. It has a maximum output current of 3A and a power supply rejection ratio of 75dB.
Sign in to ask questions about the Exar SPX1587AT-L-3-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX1587AT-L-3-3 technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.1V |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1587AT-L-3-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.