
The Exar SPX1587AT-L/TR is a linear voltage regulator with a maximum output voltage of 15V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263 case with surface mount leads. The device is lead free and RoHS compliant. The quiescent current is 10mA. It is not radiation hardened.
Exar SPX1587AT-L/TR technical specifications.
| Package/Case | TO-263 |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Output Current | 3A |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1587AT-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
