
The Exar SPX1587T-L is a single-output linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-3 surface mount package. The device features a dropout voltage of 1.1V and a power supply rejection ratio of 75dB. It is compliant with RoHS regulations and is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Exar SPX1587T-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX1587T-L technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1587T-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.