LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) TO-263
Exar SPX29150T-L-1-8 technical specifications.
| Package/Case | TO-263-3 |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29150T-L-1-8 to view detailed technical specifications.
No datasheet is available for this part.