
The SPX29150T-L-2-5 is a 2.5V adjustable linear voltage regulator from Exar, operating within a temperature range of -40°C to 125°C. It features a maximum output current of 1.5A and a maximum input voltage of 16V. The device is packaged in a TO-263-3 case and is compliant with RoHS regulations. The SPX29150T-L-2-5 is a lead-free device, suitable for use in applications requiring adjustable voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SPX29150T-L-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX29150T-L-2-5 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29150T-L-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.