Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SPX29150T-L-2-5/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX29150T-L-2-5/TR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 390mV |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29150T-L-2-5/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.