The Exar SPX29151T5-L-2-5 is a 2.5V fixed linear voltage regulator with a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-5 case. The device has a maximum input voltage of 16V and a minimum output voltage of 2.5V. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Exar SPX29151T5-L-2-5 technical specifications.
| Package/Case | TO-263-5 |
| Input Bias Current | 120nA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.